



SUPERTHERMAL-D089-10-00-1400-1400 | |
|---|---|
DigiKey Part Number | HS438-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-D089-10-00-1400-1400 |
Description | THERM PAD 140MMX140MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 140.00mm x 140.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Boyd Laconia, LLC | Material Silicone |
Packaging Bulk | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Active | Color Black |
Type Gap Filler Pad, Sheet | Thermal Conductivity 8.9W/m-K |
Shape Square | Base Product Number |
Outline 140.00mm x 140.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £110.96600 | £1,109.66 |
| Unit Price without VAT: | £110.96600 |
|---|---|
| Unit Price with VAT: | £133.15920 |

