



SUPERTHERMAL-A072-10-02-0762-0762 | |
|---|---|
DigiKey Part Number | HS439-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-A072-10-02-0762-0762 |
Description | THERM PAD 76.2X76.2MM W/ADH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black-Gray 76.20mm x 76.20mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Boyd Laconia, LLC | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Active | Color Black-Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 7.2W/m-K |
Shape Square | Shelf Life 12 Months |
Outline 76.20mm x 76.20mm | Base Product Number |
Thickness 0.0390" (0.991mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £53.94900 | £2,697.45 |
| Unit Price without VAT: | £53.94900 |
|---|---|
| Unit Price with VAT: | £64.73880 |

