SynJet® Round Spotlights Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSLCS-CALBL-012

DigiKey Part Number
1061-1042-ND
Manufacturer
Manufacturer Product Number
HSLCS-CALBL-012
Description
ROUND HEAT SINK SPOTLIGHTS
Customer Reference
Detailed Description
SynJet® Round Spotlights Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Tray
Part Status
Obsolete
Type
Heat Sink
For Use With/Related Products
Spotlights
Shape
Round
Storage/Refrigeration Temperature
-50°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£7.81000£7.81
10£6.90800£69.08
35£6.46343£226.22
70£6.22971£436.08
105£6.09676£640.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.81000
Unit Price with VAT:£9.37200