Image for 101600F00000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101600F00000G

DigiKey Part Number
101600F00000G-ND
Manufacturer
Manufacturer Product Number
101600F00000G
Description
THERMAL PASTE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 16 oz Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
16 oz Jar
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
8£178.89875£1,431.19
Unit Price without VAT:£178.89875
Unit Price with VAT:£214.67850