
ZV17K0805121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV17K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV17K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV17K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K0805121NIR1 |
Description | VARISTOR 27V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.11200 | £2.80 |
| 100 | £0.09580 | £9.58 |
| 250 | £0.08808 | £22.02 |
| 500 | £0.08342 | £41.71 |
| 1,000 | £0.07958 | £79.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07427 | £259.94 |
| 7,000 | £0.07205 | £504.35 |
| 10,500 | £0.07094 | £744.87 |
| 17,500 | £0.06970 | £1,219.75 |
| 24,500 | £0.06898 | £1,690.01 |
| 35,000 | £0.06829 | £2,390.15 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

