
ZV14K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV14K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV14K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1206201NIR1 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.13720 | £3.43 |
| 100 | £0.11790 | £11.79 |
| 250 | £0.10868 | £27.17 |
| 500 | £0.10308 | £51.54 |
| 1,000 | £0.09849 | £98.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09215 | £322.52 |
| 7,000 | £0.08949 | £626.43 |
| 10,500 | £0.08816 | £925.68 |
| 17,500 | £0.08669 | £1,517.08 |
| 24,500 | £0.08582 | £2,102.59 |
| 35,000 | £0.08500 | £2,975.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

