
ZV11K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV11K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV11K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV11K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0805121NIR1HT |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 14.4 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.12200 | £3.05 |
| 100 | £0.10470 | £10.47 |
| 250 | £0.09632 | £24.08 |
| 500 | £0.09130 | £45.65 |
| 1,000 | £0.08716 | £87.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08094 | £323.76 |
| 8,000 | £0.07863 | £629.04 |
| 12,000 | £0.07747 | £929.64 |
| 20,000 | £0.07619 | £1,523.80 |
| 28,000 | £0.07544 | £2,112.32 |
| 40,000 | £0.07472 | £2,988.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

