
WS5M3301J | |
|---|---|
DigiKey Part Number | 118-WS5M3301JCT-ND - Cut Tape (CT) 118-WS5M3301JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS5M3301J |
Description | RES 3.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS5M3301J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28300 | £2.83 |
| 25 | £0.24080 | £6.02 |
| 50 | £0.21400 | £10.70 |
| 100 | £0.19140 | £19.14 |
| 250 | £0.16648 | £41.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15090 | £75.45 |
| 1,000 | £0.13765 | £137.65 |
| 1,500 | £0.13084 | £196.26 |
| 2,500 | £0.12314 | £307.85 |
| 3,500 | £0.11855 | £414.93 |
| 5,000 | £0.11407 | £570.35 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

