
W7M1000J | |
|---|---|
DigiKey Part Number | 118-W7M1000JCT-ND - Cut Tape (CT) 118-W7M1000JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W7M1000J |
Description | RES 100 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.42600 | £4.26 |
| 25 | £0.36360 | £9.09 |
| 50 | £0.32420 | £16.21 |
| 100 | £0.29090 | £29.09 |
| 250 | £0.25448 | £63.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23162 | £115.81 |
| 1,000 | £0.21220 | £212.20 |
| 1,500 | £0.20223 | £303.34 |
| 2,500 | £0.19094 | £477.35 |
| 3,500 | £0.18422 | £644.77 |
| 5,000 | £0.17765 | £888.25 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

