275V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4350H4BJR-S

DigiKey Part Number
TISP4350H4BJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4350H4BJR-S
Description
THYRISTOR 275V 300A DO-214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
275V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
800 mA
Number of Elements
1
Capacitance
26pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.21596£2,591.52
Unit Price without VAT:£0.21596
Unit Price with VAT:£0.25915