
SRU8043-3R9Y | |
|---|---|
DigiKey Part Number | SRU8043-3R9YTR-ND - Tape & Reel (TR) SRU8043-3R9YCT-ND - Cut Tape (CT) SRU8043-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-3R9Y |
Description | FIXED IND 3.9UH 4.8A 14.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-3R9Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.6mOhm | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.49800 | £4.98 |
| 100 | £0.40940 | £40.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33672 | £336.72 |
| 2,000 | £0.31752 | £635.04 |
| 3,000 | £0.30682 | £920.46 |
| 5,000 | £0.29385 | £1,469.25 |
| 7,000 | £0.28562 | £1,999.34 |
| 10,000 | £0.27716 | £2,771.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

