100 µH Shielded Drum Core, Wirewound Inductor 1 A 287mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8043-101Y

DigiKey Part Number
118-SRU8043-101YTR-ND - Tape & Reel (TR)
118-SRU8043-101YCT-ND - Cut Tape (CT)
118-SRU8043-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8043-101Y
Description
FIXED IND 100UH 1A 287 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 287mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8043-101Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
287mOhm
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.49800£4.98
100£0.40940£40.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.33672£336.72
2,000£0.31752£635.04
3,000£0.30682£920.46
5,000£0.29385£1,469.25
7,000£0.28562£1,999.34
10,000£0.27716£2,771.60
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200