15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU6018-150Y

DigiKey Part Number
SRU6018-150Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU6018-150Y
Description
FIXED IND 15UH 1.5A 130 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU6018-150Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.31948£255.58
Manufacturers Standard Package
Unit Price without VAT:£0.31948
Unit Price with VAT:£0.38338