
SRU5028-330Y | |
|---|---|
DigiKey Part Number | 118-SRU5028-330YTR-ND - Tape & Reel (TR) 118-SRU5028-330YCT-ND - Cut Tape (CT) 118-SRU5028-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-330Y |
Description | FIXED IND 33UH 800MA 203 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 800 mA 203mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-330Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 203mOhm | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45100 | £4.51 |
| 100 | £0.37070 | £37.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.31842 | £191.05 |
| 1,200 | £0.30025 | £360.30 |
| 1,800 | £0.29011 | £522.20 |
| 3,000 | £0.27784 | £833.52 |
| 4,200 | £0.27004 | £1,134.17 |
| 6,000 | £0.26203 | £1,572.18 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

