
SRU5028-101Y | |
|---|---|
DigiKey Part Number | SRU5028-101YTR-ND - Tape & Reel (TR) SRU5028-101YCT-ND - Cut Tape (CT) SRU5028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-101Y |
Description | FIXED IND 100UH 470MA 625 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 470 mA 625mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 625mOhm |
Series | Q @ Freq 15 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 420mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45200 | £4.52 |
| 100 | £0.37190 | £37.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.31942 | £191.65 |
| 1,200 | £0.30118 | £361.42 |
| 1,800 | £0.29101 | £523.82 |
| 3,000 | £0.27870 | £836.10 |
| 4,200 | £0.27088 | £1,137.70 |
| 6,000 | £0.26284 | £1,577.04 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

