
SRU5018-470Y | |
|---|---|
DigiKey Part Number | SRU5018-470YTR-ND - Tape & Reel (TR) SRU5018-470YCT-ND - Cut Tape (CT) SRU5018-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-470Y |
Description | FIXED IND 47UH 540MA 330 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 540 mA 330mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40000 | £4.00 |
| 100 | £0.32890 | £32.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27052 | £270.52 |
| 2,000 | £0.25510 | £510.20 |
| 3,000 | £0.24649 | £739.47 |
| 5,000 | £0.23607 | £1,180.35 |
| 7,000 | £0.22945 | £1,606.15 |
| 10,000 | £0.22265 | £2,226.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

