47 µH Shielded Drum Core, Wirewound Inductor 540 mA 330mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-470Y

DigiKey Part Number
SRU5018-470YTR-ND - Tape & Reel (TR)
SRU5018-470YCT-ND - Cut Tape (CT)
SRU5018-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-470Y
Description
FIXED IND 47UH 540MA 330 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 540 mA 330mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-470Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
330mOhm
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,269
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.40000£4.00
100£0.32890£32.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.27052£270.52
2,000£0.25510£510.20
3,000£0.24649£739.47
5,000£0.23607£1,180.35
7,000£0.22945£1,606.15
10,000£0.22265£2,226.50
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800