
SRU5018-2R2Y | |
|---|---|
DigiKey Part Number | SRU5018-2R2YTR-ND - Tape & Reel (TR) SRU5018-2R2YCT-ND - Cut Tape (CT) SRU5018-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-2R2Y |
Description | FIXED IND 2.2UH 2.3A 20.5 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 20.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.5mOhm |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 130MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40100 | £4.01 |
| 100 | £0.33000 | £33.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27136 | £271.36 |
| 2,000 | £0.25589 | £511.78 |
| 3,000 | £0.24725 | £741.75 |
| 5,000 | £0.23680 | £1,184.00 |
| 7,000 | £0.23016 | £1,611.12 |
| 10,000 | £0.22334 | £2,233.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

