
SRU5016-100Y | |
|---|---|
DigiKey Part Number | SRU5016-100YTR-ND - Tape & Reel (TR) SRU5016-100YCT-ND - Cut Tape (CT) SRU5016-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5016-100Y |
Description | FIXED IND 10UH 1A 84 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 84mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5016-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39300 | £3.93 |
| 100 | £0.32370 | £32.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26619 | £266.19 |
| 2,000 | £0.25101 | £502.02 |
| 3,000 | £0.24254 | £727.62 |
| 5,000 | £0.23228 | £1,161.40 |
| 7,000 | £0.22577 | £1,580.39 |
| 10,000 | £0.21908 | £2,190.80 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

