
SRU3028-470Y | |
|---|---|
DigiKey Part Number | 118-SRU3028-470YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU3028-470Y |
Description | FIXED IND 47UH 320MA 815 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 320 mA 815mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 815mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.30613 | £183.68 |
| 1,200 | £0.28866 | £346.39 |
| 1,800 | £0.27891 | £502.04 |
| 3,000 | £0.26711 | £801.33 |
| 4,200 | £0.25961 | £1,090.36 |
| 6,000 | £0.25191 | £1,511.46 |
| Unit Price without VAT: | £0.30613 |
|---|---|
| Unit Price with VAT: | £0.36736 |

