
SRU3017-3R3Y | |
|---|---|
DigiKey Part Number | SRU3017-3R3YTR-ND - Tape & Reel (TR) SRU3017-3R3YCT-ND - Cut Tape (CT) SRU3017-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3017-3R3Y |
Description | FIXED IND 3.3UH 1.45A 55 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.45 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3017-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43500 | £4.35 |
| 100 | £0.35710 | £35.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.29933 | £239.46 |
| 1,600 | £0.28224 | £451.58 |
| 2,400 | £0.27272 | £654.53 |
| 4,000 | £0.26119 | £1,044.76 |
| 5,600 | £0.25387 | £1,421.67 |
| 8,000 | £0.24634 | £1,970.72 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

