
SRU3017-150Y | |
|---|---|
DigiKey Part Number | SRU3017-150Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU3017-150Y |
Description | FIXED IND 15UH 680MA 175 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 680 mA 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3017-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.28515 | £228.12 |
| Unit Price without VAT: | £0.28515 |
|---|---|
| Unit Price with VAT: | £0.34218 |

