
SRU3014-1R5Y | |
|---|---|
DigiKey Part Number | 118-SRU3014-1R5YTR-ND - Tape & Reel (TR) 118-SRU3014-1R5YCT-ND - Cut Tape (CT) 118-SRU3014-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3014-1R5Y |
Description | FIXED IND 1.5UH 1.55A 63 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.55 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3014-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.42700 | £4.27 |
| 100 | £0.35120 | £35.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.28443 | £341.32 |
| 2,400 | £0.26821 | £643.70 |
| 3,600 | £0.25916 | £932.98 |
| 6,000 | £0.24822 | £1,489.32 |
| 8,400 | £0.24126 | £2,026.58 |
| 12,000 | £0.23411 | £2,809.32 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

