15 µH Shielded Drum Core, Wirewound Inductor 400 mA 550mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3014-150Y

DigiKey Part Number
SRU3014-150Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU3014-150Y
Description
FIXED IND 15UH 400MA 550 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 400 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3014-150Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.27348£328.18
Manufacturers Standard Package
Unit Price without VAT:£0.27348
Unit Price with VAT:£0.32818