
SRU2009-1R0Y | |
|---|---|
DigiKey Part Number | 118-SRU2009-1R0YTR-ND - Tape & Reel (TR) 118-SRU2009-1R0YCT-ND - Cut Tape (CT) 118-SRU2009-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2009-1R0Y |
Description | FIXED IND 1UH 1.45A 110 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.45 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2009-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.50100 | £5.01 |
| 100 | £0.41190 | £41.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.32735 | £491.02 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

