82 µH Shielded Drum Core, Wirewound Inductor 1.3 A 149mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-820Y

DigiKey Part Number
SRU1048-820YTR-ND - Tape & Reel (TR)
SRU1048-820YCT-ND - Cut Tape (CT)
SRU1048-820YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-820Y
Description
FIXED IND 82UH 1.3A 149 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.3 A 149mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-820Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
149mOhm
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.56600£5.66
100£0.46560£46.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.39987£239.92
1,200£0.37706£452.47
1,800£0.36434£655.81
3,000£0.34893£1,046.79
4,200£0.33915£1,424.43
6,000£0.32909£1,974.54
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800