
SRU1048-561Y | |
|---|---|
DigiKey Part Number | SRU1048-561Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU1048-561Y |
Description | FIXED IND 560UH 470MA 890 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 470 mA 890mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-561Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 890mOhm | |
Q @ Freq | 24 @ 796kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.36256 | £435.07 |
| Unit Price without VAT: | £0.36256 |
|---|---|
| Unit Price with VAT: | £0.43507 |

