
SRU1048-470Y | |
|---|---|
DigiKey Part Number | SRU1048-470YTR-ND - Tape & Reel (TR) SRU1048-470YCT-ND - Cut Tape (CT) SRU1048-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-470Y |
Description | FIXED IND 47UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56600 | £5.66 |
| 100 | £0.46560 | £46.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.38450 | £230.70 |
| 1,200 | £0.36256 | £435.07 |
| 1,800 | £0.35564 | £640.15 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

