
SRU1048-2R2Y | |
|---|---|
DigiKey Part Number | SRU1048-2R2YTR-ND - Tape & Reel (TR) SRU1048-2R2YCT-ND - Cut Tape (CT) SRU1048-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-2R2Y |
Description | FIXED IND 2.2UH 6.5A 5.3 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 5.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.3mOhm |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 6.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1050-2R2-R | Eaton - Electronics Division | 1,016 | 283-DR1050-2R2-RCT-ND | £0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56800 | £5.68 |
| 100 | £0.46700 | £46.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.40112 | £240.67 |
| 1,200 | £0.37823 | £453.88 |
| 1,800 | £0.36547 | £657.85 |
| 3,000 | £0.35002 | £1,050.06 |
| 4,200 | £0.34020 | £1,428.84 |
| 6,000 | £0.33012 | £1,980.72 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

