
SRU1048-2R2Y | |
|---|---|
DigiKey Part Number | SRU1048-2R2YTR-ND - Tape & Reel (TR) SRU1048-2R2YCT-ND - Cut Tape (CT) SRU1048-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-2R2Y |
Description | FIXED IND 2.2UH 6.5A 5.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 5.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57100 | £5.71 |
| 100 | £0.46990 | £46.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.40360 | £242.16 |
| 1,200 | £0.38057 | £456.68 |
| 1,800 | £0.36773 | £661.91 |
| 3,000 | £0.35218 | £1,056.54 |
| 4,200 | £0.34231 | £1,437.70 |
| 6,000 | £0.33216 | £1,992.96 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

