
SRU1048-120Y | |
|---|---|
DigiKey Part Number | 118-SRU1048-120YTR-ND - Tape & Reel (TR) 118-SRU1048-120YCT-ND - Cut Tape (CT) 118-SRU1048-120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-120Y |
Description | FIXED IND 12UH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 4 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-120Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56600 | £5.66 |
| 100 | £0.46560 | £46.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.39987 | £239.92 |
| 1,200 | £0.37706 | £452.47 |
| 1,800 | £0.36434 | £655.81 |
| 3,000 | £0.34893 | £1,046.79 |
| 4,200 | £0.33915 | £1,424.43 |
| 6,000 | £0.32909 | £1,974.54 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

