
SRU1038-3R8Y | |
|---|---|
DigiKey Part Number | SRU1038-3R8YTR-ND - Tape & Reel (TR) SRU1038-3R8YCT-ND - Cut Tape (CT) SRU1038-3R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-3R8Y |
Description | FIXED IND 3.8UH 5.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-3R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1040-3R8-R | Eaton - Electronics Division | 626 | 513-1395-1-ND | £0.56000 | Similar |
| PF0560.382NL | Pulse Electronics | 2,330 | 553-3054-ND | £0.66856 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.50800 | £5.08 |
| 100 | £0.41710 | £41.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.34968 | £279.74 |
| 1,600 | £0.32973 | £527.57 |
| 2,400 | £0.31861 | £764.66 |
| 4,000 | £0.30514 | £1,220.56 |
| 5,600 | £0.29659 | £1,660.90 |
| 8,000 | £0.28780 | £2,302.40 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

