
SRU1038-3R8Y | |
|---|---|
DigiKey Part Number | SRU1038-3R8YTR-ND - Tape & Reel (TR) SRU1038-3R8YCT-ND - Cut Tape (CT) SRU1038-3R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-3R8Y |
Description | FIXED IND 3.8UH 5.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-3R8Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.50600 | £5.06 |
| 100 | £0.41580 | £41.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.34860 | £278.88 |
| 1,600 | £0.32871 | £525.94 |
| 2,400 | £0.31763 | £762.31 |
| 4,000 | £0.30420 | £1,216.80 |
| 5,600 | £0.29568 | £1,655.81 |
| 8,000 | £0.28691 | £2,295.28 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

