
SRR6838A-820M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-820MTR-ND - Tape & Reel (TR) 118-SRR6838A-820MCT-ND - Cut Tape (CT) 118-SRR6838A-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-820M |
Description | FIXED IND 82UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.70400 | £7.04 |
| 25 | £0.65080 | £16.27 |
| 50 | £0.61360 | £30.68 |
| 100 | £0.57860 | £57.86 |
| 250 | £0.53532 | £133.83 |
| 500 | £0.50476 | £252.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47597 | £475.97 |
| 2,000 | £0.44886 | £897.72 |
| 3,000 | £0.43373 | £1,301.19 |
| 5,000 | £0.41543 | £2,077.15 |
| 7,000 | £0.40381 | £2,826.67 |
| 10,000 | £0.39185 | £3,918.50 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

