
SRR6603-332ML | |
|---|---|
DigiKey Part Number | SRR6603-332MLTR-ND - Tape & Reel (TR) SRR6603-332MLCT-ND - Cut Tape (CT) SRR6603-332MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-332ML |
Description | FIXED IND 3.3MH 80MA 11 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Drum Core, Wirewound Inductor 80 mA 11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-332ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.69300 | £6.93 |
| 100 | £0.56970 | £56.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.48935 | £293.61 |
| 1,200 | £0.46145 | £553.74 |
| 1,800 | £0.44588 | £802.58 |
| 3,000 | £0.42704 | £1,281.12 |
| 4,200 | £0.41508 | £1,743.34 |
| 6,000 | £0.40278 | £2,416.68 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

