68 µH Shielded Inductor 750 mA 240mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-680M

DigiKey Part Number
SRR6040A-680MTR-ND - Tape & Reel (TR)
SRR6040A-680MCT-ND - Cut Tape (CT)
SRR6040A-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6040A-680M
Description
FIXED IND 68UH 750MA 240 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 750 mA 240mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.58100£5.81
25£0.53720£13.43
50£0.50660£25.33
100£0.47770£47.77
250£0.44192£110.48
500£0.41670£208.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.39292£392.92
2,000£0.37052£741.04
3,000£0.35803£1,074.09
5,000£0.34291£1,714.55
7,000£0.33331£2,333.17
10,000£0.32344£3,234.40
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000