6.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6038-6R2Y

DigiKey Part Number
SRR6038-6R2YTR-ND - Tape & Reel (TR)
SRR6038-6R2YCT-ND - Cut Tape (CT)
SRR6038-6R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6038-6R2Y
Description
FIXED IND 6.2UH 2.5A 27 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6038-6R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
42.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.46400£4.64
100£0.38110£38.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31345£313.45
2,000£0.29558£591.16
3,000£0.28561£856.83
5,000£0.27354£1,367.70
7,000£0.26588£1,861.16
10,000£0.25800£2,580.00
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200