
SRR6038-3R3Y | |
|---|---|
DigiKey Part Number | SRR6038-3R3YTR-ND - Tape & Reel (TR) SRR6038-3R3YCT-ND - Cut Tape (CT) SRR6038-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-3R3Y |
Description | FIXED IND 3.3UH 3.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 9.8 @ 7.96MHz | |
Frequency - Self Resonant | 75.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.46800 | £4.68 |
| 100 | £0.38460 | £38.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31637 | £316.37 |
| 2,000 | £0.29834 | £596.68 |
| 3,000 | £0.28827 | £864.81 |
| 5,000 | £0.27609 | £1,380.45 |
| 7,000 | £0.26836 | £1,878.52 |
| 10,000 | £0.26040 | £2,604.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

