
SRR6028-7R3Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-7R3YTR-ND - Tape & Reel (TR) 118-SRR6028-7R3YCT-ND - Cut Tape (CT) 118-SRR6028-7R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-7R3Y |
Description | FIXED IND 7.3UH 2.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-7R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 6 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41300 | £4.13 |
| 100 | £0.33950 | £33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29608 | £148.04 |
| 1,000 | £0.27916 | £279.16 |
| 1,500 | £0.26973 | £404.60 |
| 2,500 | £0.25832 | £645.80 |
| 3,500 | £0.25107 | £878.75 |
| 5,000 | £0.24361 | £1,218.05 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

