
SRR5828A-150M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-150MTR-ND - Tape & Reel (TR) 118-SRR5828A-150MCT-ND - Cut Tape (CT) 118-SRR5828A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-150M |
Description | FIXED IND 15UH 1.7A 115 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.7 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.62100 | £6.21 |
| 100 | £0.51080 | £51.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.45415 | £181.66 |
| 800 | £0.42824 | £342.59 |
| 1,200 | £0.41378 | £496.54 |
| 2,000 | £0.39628 | £792.56 |
| 2,800 | £0.38517 | £1,078.48 |
| 4,000 | £0.37374 | £1,494.96 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

