
SRR5028-3R0Y | |
|---|---|
DigiKey Part Number | SRR5028-3R0YTR-ND - Tape & Reel (TR) SRR5028-3R0YCT-ND - Cut Tape (CT) SRR5028-3R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-3R0Y |
Description | FIXED IND 3UH 2.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-3R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40500 | £4.05 |
| 100 | £0.33290 | £33.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.29590 | £118.36 |
| 800 | £0.27900 | £223.20 |
| 1,200 | £0.26957 | £323.48 |
| 2,000 | £0.25816 | £516.32 |
| 2,800 | £0.25090 | £702.52 |
| 4,000 | £0.24345 | £973.80 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

