
SRR5018-6R2Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-6R2YTR-ND - Tape & Reel (TR) 118-SRR5018-6R2YCT-ND - Cut Tape (CT) 118-SRR5018-6R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-6R2Y |
Description | FIXED IND 6.2UH 1.45A 80 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-6R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 7.5 @ 7.96MHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38900 | £3.89 |
| 100 | £0.32000 | £32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27918 | £139.59 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

