68 µH Shielded Drum Core, Wirewound Inductor 900 mA 370mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 900 mA 370mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-680M

DigiKey Part Number
SRR4828A-680MTR-ND - Tape & Reel (TR)
SRR4828A-680MCT-ND - Cut Tape (CT)
SRR4828A-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-680M
Description
FIXED IND 68UH 900MA 370 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 900 mA 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
380mA
Shielding
Shielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.46900£4.69
100£0.38550£38.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.33626£168.13
1,000£0.31707£317.07
1,500£0.30637£459.55
2,500£0.29340£733.50
3,500£0.28517£998.09
5,000£0.27670£1,383.50
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400