18 µH Shielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-180M

DigiKey Part Number
SRR4828A-180MTR-ND - Tape & Reel (TR)
SRR4828A-180MCT-ND - Cut Tape (CT)
SRR4828A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-180M
Description
FIXED IND 18UH 1.7A 160 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.46900£4.69
100£0.38550£38.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.33626£168.13
1,000£0.31707£317.07
1,500£0.30637£459.55
2,500£0.29340£733.50
3,500£0.28517£998.09
5,000£0.27670£1,383.50
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400