


SRR4828A-101M | |
|---|---|
DigiKey Part Number | SRR4828A-101MTR-ND - Tape & Reel (TR) SRR4828A-101MCT-ND - Cut Tape (CT) SRR4828A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-101M |
Description | FIXED IND 100UH 700MA 600 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.46900 | £4.69 |
| 100 | £0.38550 | £38.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33626 | £168.13 |
| 1,000 | £0.31707 | £317.07 |
| 1,500 | £0.30637 | £459.55 |
| 2,500 | £0.29340 | £733.50 |
| 3,500 | £0.28517 | £998.09 |
| 5,000 | £0.27670 | £1,383.50 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

