


SRR4818A-5R6Y | |
|---|---|
DigiKey Part Number | SRR4818A-5R6YTR-ND - Tape & Reel (TR) SRR4818A-5R6YCT-ND - Cut Tape (CT) SRR4818A-5R6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-5R6Y |
Description | FIXED IND 5.6UH 2.3A 90 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-5R6Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46100 | £4.61 |
| 100 | £0.37920 | £37.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.31780 | £254.24 |
| 1,600 | £0.29968 | £479.49 |
| 2,400 | £0.28957 | £694.97 |
| 4,000 | £0.27733 | £1,109.32 |
| 5,600 | £0.26956 | £1,509.54 |
| 8,000 | £0.26156 | £2,092.48 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

