5.6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 90mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4818A-5R6Y

DigiKey Part Number
SRR4818A-5R6YTR-ND - Tape & Reel (TR)
SRR4818A-5R6YCT-ND - Cut Tape (CT)
SRR4818A-5R6YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4818A-5R6Y
Description
FIXED IND 5.6UH 2.3A 90 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4818A-5R6Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.46100£4.61
100£0.37920£37.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.31780£254.24
1,600£0.29968£479.49
2,400£0.28957£694.97
4,000£0.27733£1,109.32
5,600£0.26956£1,509.54
8,000£0.26156£2,092.48
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200