
SRR4528A-1R2Y | |
|---|---|
DigiKey Part Number | 118-SRR4528A-1R2YTR-ND - Tape & Reel (TR) 118-SRR4528A-1R2YCT-ND - Cut Tape (CT) 118-SRR4528A-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-1R2Y |
Description | FIXED IND 1.2UH 4.82A 17 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 4.82 A 17mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-1R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43300 | £4.33 |
| 25 | £0.40120 | £10.03 |
| 50 | £0.37800 | £18.90 |
| 100 | £0.35650 | £35.65 |
| 250 | £0.32976 | £82.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31094 | £155.47 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

