
SRR4528A-120M | |
|---|---|
DigiKey Part Number | SRR4528A-120MTR-ND - Tape & Reel (TR) SRR4528A-120MCT-ND - Cut Tape (CT) SRR4528A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-120M |
Description | FIXED IND 12UH 1.62A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.62 A 100mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.42120 | £10.53 |
| 50 | £0.39700 | £19.85 |
| 100 | £0.37430 | £37.43 |
| 250 | £0.34628 | £86.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32648 | £163.24 |
| 1,000 | £0.30786 | £307.86 |
| 1,500 | £0.29746 | £446.19 |
| 2,500 | £0.28487 | £712.18 |
| 3,500 | £0.27687 | £969.05 |
| 5,000 | £0.26865 | £1,343.25 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

