
SRR4018-151Y | |
|---|---|
DigiKey Part Number | SRR4018-151YTR-ND - Tape & Reel (TR) SRR4018-151YCT-ND - Cut Tape (CT) SRR4018-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-151Y |
Description | FIXED IND 150UH 280MA 2.6 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 280 mA 2.6Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 14 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39900 | £3.99 |
| 100 | £0.32760 | £32.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.27459 | £219.67 |
| 1,600 | £0.25892 | £414.27 |
| 2,400 | £0.25018 | £600.43 |
| 4,000 | £0.23960 | £958.40 |
| 5,600 | £0.23288 | £1,304.13 |
| 8,000 | £0.22597 | £1,807.76 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

